NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD07620RL

DigiKey Part Number
13-NT0603BRD07620RLTR-ND - Tape & Reel (TR)
13-NT0603BRD07620RLCT-ND - Cut Tape (CT)
13-NT0603BRD07620RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD07620RL
Description
RES THIN FILM 0.10% 3/20W 620
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,23600 €2,36 €
250,23360 €5,84 €
500,23080 €11,54 €
1000,22890 €22,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22553 €1.127,65 €
10.0000,19117 €1.911,70 €
15.0000,19050 €2.857,50 €
35.0000,18766 €6.568,10 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €