NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0603BRD071K62L

DigiKey Part Number
13-NT0603BRD071K62LTR-ND - Tape & Reel (TR)
13-NT0603BRD071K62LCT-ND - Cut Tape (CT)
13-NT0603BRD071K62LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0603BRD071K62L
Description
RES THIN FILM 0.10% 3/20W 1.62K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.62 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25700 €2,57 €
250,25000 €6,25 €
500,24400 €12,20 €
1000,23870 €23,87 €
2500,23344 €58,36 €
5000,22888 €114,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19734 €986,70 €
10.0000,19382 €1.938,20 €
15.0000,19249 €2.887,35 €
25.0000,19117 €4.779,25 €
35.0000,18766 €6.568,10 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €