
NT0603BRD0713KL | |
|---|---|
DigiKey Part Number | 13-NT0603BRD0713KLTR-ND - Tape & Reel (TR) 13-NT0603BRD0713KLCT-ND - Cut Tape (CT) 13-NT0603BRD0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD0713KL |
Description | RES THIN FILM 0.10% 3/20W 13K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,22820 € | 22,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22289 € | 1.114,45 € |
| 10.000 | 0,19293 € | 1.929,30 € |
| 15.000 | 0,19205 € | 2.880,75 € |
| 25.000 | 0,19117 € | 4.779,25 € |
| 35.000 | 0,18766 € | 6.568,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

