NT0805BRD0726K7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT0402BRE071KL

DigiKey Part Number
13-NT0402BRE071KLTR-ND - Tape & Reel (TR)
13-NT0402BRE071KLCT-ND - Cut Tape (CT)
13-NT0402BRE071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT0402BRE071KL
Description
RES THIN FILM 0.10% 1/20W 1K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,19500 €1,95 €
250,18760 €4,69 €
500,17960 €8,98 €
1000,17790 €17,79 €
2500,17620 €44,05 €
5000,17268 €86,34 €
1.0000,16867 €168,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17179 €1.717,90 €
20.0000,14712 €2.942,40 €
30.0000,14708 €4.412,40 €
50.0000,14381 €7.190,50 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €