
NT0402BRD074K7L | |
|---|---|
DigiKey Part Number | 13-NT0402BRD074K7LTR-ND - Tape & Reel (TR) 13-NT0402BRD074K7LCT-ND - Cut Tape (CT) 13-NT0402BRD074K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD074K7L |
Description | RES THIN FILM 0.10% 1/20W 4.7K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,32080 € | 8,02 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,24980 € | 24,98 € |
| 250 | 0,23788 € | 59,47 € |
| 500 | 0,18142 € | 90,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20086 € | 2.008,60 € |
| 20.000 | 0,15781 € | 3.156,20 € |
| 50.000 | 0,15432 € | 7.716,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

