
NT0402BRD07100RL | |
|---|---|
DigiKey Part Number | 13-NT0402BRD07100RLTR-ND - Tape & Reel (TR) 13-NT0402BRD07100RLCT-ND - Cut Tape (CT) 13-NT0402BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0402BRD07100RL |
Description | RES THIN FILM 0.10% 1/20W 100 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,19870 € | 19,87 € |
| 250 | 0,19028 € | 47,57 € |
| 500 | 0,18588 € | 92,94 € |
| 1.000 | 0,18142 € | 181,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18501 € | 1.850,10 € |
| 20.000 | 0,15681 € | 3.136,20 € |
| 30.000 | 0,15432 € | 4.629,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

