Parametric Equivalent

NSP500JB-30R | |
|---|---|
DigiKey Part Number | NSP500JB-30R-ND |
Manufacturer | |
Manufacturer Product Number | NSP500JB-30R |
Description | RES 30 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | NSP500JB-30R Models |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQP500JB-30R | YAGEO | 406 | 30W-5-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,13932 € | 250,78 € |
| Unit Price without VAT: | 0,13932 € |
|---|---|
| Unit Price with VAT: | 0,16579 € |


