NSP500JB-10R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,41000 €
Datasheet
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP500JB-10R

DigiKey Part Number
NSP500JB-10R-ND
Manufacturer
Manufacturer Product Number
NSP500JB-10R
Description
RES 10 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
EDA/CAD Models
NSP500JB-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8000,14108 €253,94 €
Unit Price without VAT:0,14108 €
Unit Price with VAT:0,16789 €