4.7 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSP15AJB-4R7

DigiKey Part Number
13-NSP15AJB-4R7-ND
Manufacturer
Manufacturer Product Number
NSP15AJB-4R7
Description
RES 4.7 OHM 5% 15W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.492" Square x 1.890" L (12.50mm x 48.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77700 €7,77 €
250,66680 €16,67 €
500,59740 €29,87 €
1000,53840 €53,84 €
3600,45183 €162,66 €
7200,41476 €298,63 €
1.0800,39571 €427,37 €
5.0400,33788 €1.702,92 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €