
NSP15AJB-2R | |
|---|---|
DigiKey Part Number | 13-NSP15AJB-2R-ND |
Manufacturer | |
Manufacturer Product Number | NSP15AJB-2R |
Description | RES 2 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" Square x 1.890" L (12.50mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,60700 € | 30,35 € |
| 100 | 0,54720 € | 54,72 € |
| 360 | 0,45917 € | 165,30 € |
| 720 | 0,42150 € | 303,48 € |
| 1.080 | 0,40214 € | 434,31 € |
| 5.040 | 0,34336 € | 1.730,53 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

