Parametric Equivalent

NSP15AJB-1R3 | |
|---|---|
DigiKey Part Number | NSP15AJB-1R3-ND |
Manufacturer | |
Manufacturer Product Number | NSP15AJB-1R3 |
Description | RES 1.3 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Non-Inductive, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Non-Inductive, Pulse Withstanding, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.492" Square x 1.890" L (12.50mm x 48.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQP15AJB-1R3 | YAGEO | 0 | SQP15AJB-1R3-ND | 0,29978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 0,34117 € | 245,64 € |
| Unit Price without VAT: | 0,34117 € |
|---|---|
| Unit Price with VAT: | 0,40599 € |


