
NPM50VFTF75R | |
|---|---|
DigiKey Part Number | 13-NPM50VFTF75R-ND |
Manufacturer | |
Manufacturer Product Number | NPM50VFTF75R |
Description | RES PWR 50W TO-220 1% 75 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 50W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.125" W (10.16mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,53100 € | 35,31 € |
| 25 | 3,28640 € | 82,16 € |
| 50 | 3,14460 € | 157,23 € |
| 100 | 3,03170 € | 303,17 € |
| 250 | 2,91688 € | 729,22 € |
| 500 | 2,85030 € | 1.425,15 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

