
NPM35AFTF10R | |
|---|---|
DigiKey Part Number | 13-NPM35AFTF10R-ND |
Manufacturer | |
Manufacturer Product Number | NPM35AFTF10R |
Description | RES PWR 35W TO-220 1% 10 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.400" L x 0.181" W (10.16mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.777" (19.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,01900 € | 30,19 € |
| 25 | 2,79680 € | 69,92 € |
| 50 | 2,66840 € | 133,42 € |
| 100 | 2,56590 € | 256,59 € |
| 250 | 2,46192 € | 615,48 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

