
NPM30AFTF50R | |
|---|---|
DigiKey Part Number | 13-NPM30AFTF50R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AFTF50R |
Description | RES PWR 30W TO-220 1% 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.829" (21.06mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,55640 € | 63,91 € |
| 50 | 2,43460 € | 121,73 € |
| 100 | 2,33770 € | 233,77 € |
| 250 | 2,23928 € | 559,82 € |
| 500 | 2,13668 € | 1.068,34 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

