
NPM30AFTF100R | |
|---|---|
DigiKey Part Number | 13-NPM30AFTF100R-ND |
Manufacturer | |
Manufacturer Product Number | NPM30AFTF100R |
Description | RES PWR 30W TO-220 1% 100 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 30W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.829" (21.06mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,76600 € | 27,66 € |
| 25 | 2,55640 € | 63,91 € |
| 50 | 2,43460 € | 121,73 € |
| 100 | 2,33770 € | 233,77 € |
| 250 | 2,23928 € | 559,82 € |
| 500 | 2,13668 € | 1.068,34 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

