
NPM10BFTF10R | |
|---|---|
DigiKey Part Number | 13-NPM10BFTF10R-ND |
Manufacturer | |
Manufacturer Product Number | NPM10BFTF10R |
Description | RES PWR 100W TO-220 1% 10 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 100W Through Hole Resistor Radial Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.610" L x 0.185" W (15.50mm x 4.70mm) | |
Height - Seated (Max) | 0.871" (22.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,50000 € | 75,00 € |
| 35 | 6,99600 € | 244,86 € |
| 70 | 6,79471 € | 475,63 € |
| 105 | 6,69657 € | 703,14 € |
| 280 | 6,50657 € | 1.821,84 € |
| 525 | 6,41330 € | 3.366,98 € |
| 1.015 | 6,33407 € | 6.429,08 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |

