
NKN7WSJR-91-2R3 | |
|---|---|
DigiKey Part Number | NKN7WSJR-73-2R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN7WSJR-91-2R3 |
Description | RES 2.3 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 2.3 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN7WSJR-91-2R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.965" L (8.50mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,25240 € | 63,10 € |
| Unit Price without VAT: | 0,25240 € |
|---|---|
| Unit Price with VAT: | 0,30036 € |

