
NKN5WSJR-73-0R2 | |
|---|---|
DigiKey Part Number | 13-NKN5WSJR-73-0R2TR-ND - Tape & Reel (TR) 13-NKN5WSJR-73-0R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN5WSJR-73-0R2 |
Description | RES 0.2 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN5WSJR-73-0R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,38680 € | 19,34 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,30384 € | 75,96 € |
| 500 | 0,27670 € | 138,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25364 € | 253,64 € |
| 2.000 | 0,23404 € | 468,08 € |
| 3.000 | 0,22397 € | 671,91 € |
| 5.000 | 0,21258 € | 1.062,90 € |
| 7.000 | 0,20579 € | 1.440,53 € |
| 10.000 | 0,19917 € | 1.991,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

