NKN500JT-91-0R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 4.742
Unit Price: 0,79000 €
Datasheet
100m Ohm Axial 5% NKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN500JT-91-0R1

DigiKey Part Number
0.1CJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NKN500JT-91-0R1
Description
RES 0.1 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
100 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN500JT-91-0R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes