
NKN3WSJR-73-0R2 | |
|---|---|
DigiKey Part Number | NKN3WSJR-73-0R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJR-73-0R2 |
Description | RES 0.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJR-73-0R2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.209" Dia x 0.610" L (5.30mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06033 € | 301,65 € |
| Unit Price without VAT: | 0,06033 € |
|---|---|
| Unit Price with VAT: | 0,07179 € |

