
NA1036H1W5 | |
|---|---|
DigiKey Part Number | 13-NA1036H1W5-ND |
Manufacturer | |
Manufacturer Product Number | NA1036H1W5 |
Description | NA6-01-W25 10K3% B(25/85) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Category | B Value Tolerance ±1% |
Manufacturer YAGEO | B25/85 3978K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Length - Lead Wire 0.98" (25.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Epoxy |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,23970 € | 47,94 € |
| Unit Price without VAT: | 0,23970 € |
|---|---|
| Unit Price with VAT: | 0,28524 € |

