
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 14 A | |
R @ Current | 54 mOhms | |
Diameter | 0.984" (25.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,52480 € | 38,12 € |
| Unit Price without VAT: | 1,52480 € |
|---|---|
| Unit Price with VAT: | 1,81451 € |

