Inrush Current Limiter 1 Ohms ±20% 10 A 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N20SP001M-F

DigiKey Part Number
13-N20SP001M-F-ND
Manufacturer
Manufacturer Product Number
N20SP001M-F
Description
ICL 1 OHM 20% 10A 20MM
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 10 A 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
10 A
Series
R @ Current
51 mOhms
Packaging
Box
Diameter
0.787" (20.00mm)
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
R @ 25°C
1 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.