Inrush Current Limiter 120 Ohms ±20% 2 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N15SP120M

DigiKey Part Number
13-N15SP120M-ND
Manufacturer
Manufacturer Product Number
N15SP120M
Description
ICL 120 OHM 20% 2A 15MM
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 2 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Obsolete
R @ 25°C
120 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
1.159 Ohms
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.