Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N13SP2R5M

DigiKey Part Number
13-N13SP2R5M-ND
Manufacturer
Manufacturer Product Number
N13SP2R5M
Description
ICL 2.5 OHM 20% 6A 13MM
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 6 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
YAGEO
Current - Steady State Max
6 A
Series
R @ Current
94 mOhms
Packaging
Box
Diameter
0.512" (13.00mm)
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
R @ 25°C
2.5 Ohms
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.