Inrush Current Limiter 5 Ohms ±15% 5 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N13SP005L-F

DigiKey Part Number
13-N13SP005L-F-ND
Manufacturer
Manufacturer Product Number
N13SP005L-F
Description
ICL 5 OHM 15% 5A 13MM
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±15% 5 A 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Obsolete
R @ 25°C
5 Ohms
Tolerance
±15%
Current - Steady State Max
5 A
R @ Current
150 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.