
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 723 mOhms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23800 € | 1,19 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,18710 € | 18,71 € |
| 500 | 0,16726 € | 83,63 € |
| 1.000 | 0,15992 € | 159,92 € |
| 5.000 | 0,14516 € | 725,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

