
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 230 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,08958 € | 44,79 € |
| 1.000 | 0,08538 € | 85,38 € |
| 5.000 | 0,07692 € | 384,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

