
MOF3WVJT-77-2K2 | |
|---|---|
DigiKey Part Number | MOF3WVJT-77-2K2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOF3WVJT-77-2K2 |
Description | RES 2.2K OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 250°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |

