Similar

MHP-50ATA52-2K7 | |
|---|---|
DigiKey Part Number | MHP-50ATA52-2K7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MHP-50ATA52-2K7 |
Description | RES 2.7K OHM 0.05% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.05% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MHP-50ATA52-2K7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.083" Dia x 0.358" L (2.10mm x 9.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD2K70 | Stackpole Electronics Inc | 0 | RNF12FTD2K70-ND | 0,02988 € | Similar |


