
MFR50SFTE52-470K | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-470KCT-ND - Cut Tape (CT) 13-MFR50SFTE52-470KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-470K |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR50SFTE52-470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02248 € | 5,62 € |
| 500 | 0,02000 € | 10,00 € |
| 1.000 | 0,01787 € | 17,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01407 € | 70,35 € |
| 10.000 | 0,01283 € | 128,30 € |
| 15.000 | 0,01219 € | 182,85 € |
| 25.000 | 0,01147 € | 286,75 € |
| 35.000 | 0,01104 € | 386,40 € |
| 50.000 | 0,01061 € | 530,50 € |
| 60.000 | 0,01041 € | 624,60 € |
| 120.000 | 0,00972 € | 1.166,40 € |
| 125.000 | 0,00968 € | 1.210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

