
MFR3WSJT-73-20R | |
|---|---|
DigiKey Part Number | MFR3WSJT-73-20R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR3WSJT-73-20R |
Description | RES 20 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03661 € | 183,05 € |
| Unit Price without VAT: | 0,03661 € |
|---|---|
| Unit Price with VAT: | 0,04357 € |

