
MFR2WSFTF52-1K62 | |
|---|---|
DigiKey Part Number | MFR2WSFTF52-1K62-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR2WSFTF52-1K62 |
Description | RES 1.62K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02729 € | 136,45 € |
| Unit Price without VAT: | 0,02729 € |
|---|---|
| Unit Price with VAT: | 0,03248 € |

