100 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR2WSFTF52-100K

DigiKey Part Number
13-MFR2WSFTF52-100KCT-ND - Cut Tape (CT)
13-MFR2WSFTF52-100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR2WSFTF52-100K
Description
RES 100K OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR2WSFTF52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
250,07520 €1,88 €
500,06640 €3,32 €
1000,05870 €5,87 €
2500,05028 €12,57 €
5000,04500 €22,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,03971 €39,71 €
2.0000,03595 €71,90 €
3.0000,03403 €102,09 €
5.0000,03184 €159,20 €
7.0000,03054 €213,78 €
10.0000,02927 €292,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €