
MFR25SFTF52-8K2 | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-8K2CT-ND - Cut Tape (CT) 13-MFR25SFTF52-8K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-8K2 |
Description | RES 8.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-8K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02040 € | 2,04 € |
| 250 | 0,01732 € | 4,33 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01368 € | 13,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01071 € | 53,55 € |
| 10.000 | 0,00974 € | 97,40 € |
| 15.000 | 0,00923 € | 138,45 € |
| 25.000 | 0,00867 € | 216,75 € |
| 35.000 | 0,00833 € | 291,55 € |
| 50.000 | 0,00800 € | 400,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

