1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFBE52-1K21

DigiKey Part Number
MFR25SFBE52-1K21-ND
Manufacturer
Manufacturer Product Number
MFR25SFBE52-1K21
Description
RES 1.21K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,00890 €89,00 €
Manufacturers Standard Package
Unit Price without VAT:0,00890 €
Unit Price with VAT:0,01059 €