
MFR1WSJB-52-300K | |
|---|---|
DigiKey Part Number | MFR1WSJB-52-300K-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WSJB-52-300K |
Description | RES 300K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01639 € | 81,95 € |
| Unit Price without VAT: | 0,01639 € |
|---|---|
| Unit Price with VAT: | 0,01950 € |

