2.15 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR1WSFRF52-2M15

DigiKey Part Number
MFR1WSFRF52-2M15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR1WSFRF52-2M15
Description
RES 2.15M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.15 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03132 €156,60 €
Unit Price without VAT:0,03132 €
Unit Price with VAT:0,03727 €