2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR1WSFRF52-2M

DigiKey Part Number
MFR1WSFRF52-2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR1WSFRF52-2M
Description
RES 2M OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03132 €156,60 €
Unit Price without VAT:0,03132 €
Unit Price with VAT:0,03727 €