
MFR1WSFBE52-41K2 | |
|---|---|
DigiKey Part Number | MFR1WSFBE52-41K2-ND |
Manufacturer | |
Manufacturer Product Number | MFR1WSFBE52-41K2 |
Description | RES 41.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR1WSFBE52-41K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01785 € | 89,25 € |
| Unit Price without VAT: | 0,01785 € |
|---|---|
| Unit Price with VAT: | 0,02124 € |

