MFR1WSDRE52-23K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 449
Unit Price: 0,90000 €
Datasheet
23 kOhms ±0.5% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR1WSDRE52-23K

DigiKey Part Number
MFR1WSDRE52-23K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR1WSDRE52-23K
Description
RES 23K OHM 0.5% 1W AXIAL
Customer Reference
Detailed Description
23 kOhms ±0.5% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6023K000DHR6Vishay Dale449541-CMF6023K000DHR6CT-ND0,90000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02047 €102,35 €
Manufacturers Standard Package
Unit Price without VAT:0,02047 €
Unit Price with VAT:0,02436 €