
MFR1WSDRD52-530K | |
|---|---|
DigiKey Part Number | 13-MFR1WSDRD52-530KTR-ND - Tape & Reel (TR) 13-MFR1WSDRD52-530KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR1WSDRD52-530K |
Description | RES 530K OHM 0.5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 530 kOhms ±0.5% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR1WSDRD52-530K Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05152 € | 12,88 € |
| 500 | 0,04614 € | 23,07 € |
| 1.000 | 0,04154 € | 41,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03578 € | 89,45 € |
| 5.000 | 0,03269 € | 163,45 € |
| 7.500 | 0,03110 € | 233,25 € |
| 12.500 | 0,02931 € | 366,38 € |
| 17.500 | 0,02823 € | 494,03 € |
| 25.000 | 0,02719 € | 679,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

