522 kOhms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTF52-522K

DigiKey Part Number
MFR100FTF52-522K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTF52-522K
Description
RES 522K OHM 1% 1W AXIAL
Customer Reference
Detailed Description
522 kOhms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,03352 €167,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03352 €
Unit Price with VAT:0,03989 €