4.42 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-50FRE52-4K42

DigiKey Part Number
MFR-50FRE52-4K42-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-50FRE52-4K42
Description
RES 4.42K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01939 €96,95 €
Unit Price without VAT:0,01939 €
Unit Price with VAT:0,02307 €