
MFR-50FRE52-432K | |
|---|---|
DigiKey Part Number | MFR-50FRE52-432K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRE52-432K |
Description | RES 432K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01939 € | 96,95 € |
| Unit Price without VAT: | 0,01939 € |
|---|---|
| Unit Price with VAT: | 0,02307 € |

