
MFR-50FRE52-1K | |
|---|---|
DigiKey Part Number | 13-MFR-50FRE52-1KTR-ND - Tape & Reel (TR) 13-MFR-50FRE52-1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRE52-1K |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-50FRE52-1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04200 € | 4,20 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03198 € | 15,99 € |
| 1.000 | 0,02869 € | 28,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02459 € | 61,48 € |
| 5.000 | 0,02238 € | 111,90 € |
| 7.500 | 0,02124 € | 159,30 € |
| 12.500 | 0,01996 € | 249,50 € |
| 17.500 | 0,01919 € | 335,82 € |
| 25.000 | 0,01844 € | 461,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

