
MFR-25FTF52-2K21 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTF52-2K21CT-ND - Cut Tape (CT) 13-MFR-25FTF52-2K21TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-2K21 |
Description | RES 2.21K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02100 € | 2,10 € |
| 250 | 0,01784 € | 4,46 € |
| 500 | 0,01582 € | 7,91 € |
| 1.000 | 0,01410 € | 14,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01082 € | 54,10 € |
| 10.000 | 0,00984 € | 98,40 € |
| 15.000 | 0,00934 € | 140,10 € |
| 25.000 | 0,00877 € | 219,25 € |
| 35.000 | 0,00843 € | 295,05 € |
| 50.000 | 0,00809 € | 404,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

