
MFR-25FTE52-470R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-470RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-470R |
Description | RES 470 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTE52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01756 € | 4,39 € |
| 500 | 0,01556 € | 7,78 € |
| 1.000 | 0,01387 € | 13,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01086 € | 54,30 € |
| 10.000 | 0,00988 € | 98,80 € |
| 15.000 | 0,00937 € | 140,55 € |
| 25.000 | 0,00880 € | 220,00 € |
| 35.000 | 0,00846 € | 296,10 € |
| 50.000 | 0,00812 € | 406,00 € |
| 60.000 | 0,00796 € | 477,60 € |
| 120.000 | 0,00741 € | 889,20 € |
| 125.000 | 0,00738 € | 922,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

