MFR-25FBF52-82R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-82R5

DigiKey Part Number
13-MFR-25FRF52-82R5TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-82R5CT-ND - Cut Tape (CT)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FRF52-82R5
Description
RES 82.5 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82.5 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-82R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
250,02840 €0,71 €
500,02480 €1,24 €
1000,02170 €2,17 €
2500,01836 €4,59 €
5000,01632 €8,16 €
1.0000,01455 €14,55 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01141 €57,05 €
10.0000,01038 €103,80 €
15.0000,00985 €147,75 €
25.0000,00925 €231,25 €
35.0000,00890 €311,50 €
50.0000,00855 €427,50 €
60.0000,00838 €502,80 €
120.0000,00780 €936,00 €
125.0000,00777 €971,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €