
MFR-25FRF52-33K2 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-33K2TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-33K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-33K2 |
Description | RES 33.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-33K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01900 € | 4,75 € |
| 500 | 0,01688 € | 8,44 € |
| 1.000 | 0,01505 € | 15,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01181 € | 59,05 € |
| 10.000 | 0,01074 € | 107,40 € |
| 15.000 | 0,01020 € | 153,00 € |
| 25.000 | 0,00958 € | 239,50 € |
| 35.000 | 0,00921 € | 322,35 € |
| 50.000 | 0,00885 € | 442,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

